346-005-559-612

Heilind Number:EDA346-005-559-612
Manufacturer:EDAC
Manufacturer Number:346-005-559-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-559-612

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color and a single row layout, ensuring easy installation. With a current rating of 3 A, they provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The Copper Alloy contact material and a pitch of .125 in offer excellent conductivity, while the right angle mount orientation facilitates convenient board-to-board connections. With five positions available, these connectors cater to various project requirements. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for diverse applications in the field of electronics. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.