346-005-559-658

Heilind Number:EDA346-005-559-658
Manufacturer:EDAC
Manufacturer Number:346-005-559-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-559-658

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficient board-to-board connections, they feature a single row with five positions, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your PCB. Their right-angle mount orientation allows for convenient installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial applications. Upgrade your connectivity solutions with these high-performance components.