346-005-559-678

Heilind Number:EDA346-005-559-678
Manufacturer:EDAC
Manufacturer Number:346-005-559-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-559-678

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors. Designed for maximum efficiency, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a compact single-row design and a pitch of .125 inches, they offer seamless integration onto your PCB. The copper alloy contact material guarantees excellent conductivity, while the green color coding makes identification a breeze. Operating in a wide temperature range from -40 to 105°C, these connectors are built to withstand even the harshest conditions. Perfect for board-to-board connections, they come with a right-angle mount orientation for easy installation. Whether you're a professional or a DIY enthusiast, our Card Edge Connectors are a must-have for your electronic projects. Upgrade your setup today and experience the difference in performance and reliability.