346-006-500-101

Heilind Number:EDA346-006-500-101
Manufacturer:EDAC
Manufacturer Number:346-006-500-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-500-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your board. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for flexible installation. Perfect for various applications, these connectors support up to 6 positions and operate smoothly in a wide temperature range from -40 to 105°C. Upgrade your connectivity solutions with these reliable Card Edge Connectors.