346-006-500-602

Heilind Number:EDA346-006-500-602
Manufacturer:EDAC
Manufacturer Number:346-006-500-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-500-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer a striking visual cue for easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability in diverse operating environments. With a single row layout, they streamline the connection process with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material ensures optimal conductivity, while the 3A amperage rating supports efficient power transmission. With six positions available, these connectors accommodate a variety of applications. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in harsh conditions. Elevate your connectivity solutions with these high-quality Card Edge Connectors.