346-006-520-101

Heilind Number:EDA346-006-520-101
Manufacturer:EDAC
Manufacturer Number:346-006-520-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-520-101

Detailed Description

Enhance your PCB connections with these high-quality Card Edge Connectors in a vibrant shade of green. Designed for optimal performance, they feature a single row layout with 6 positions and a contact material of durable Copper Alloy. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability. With a pitch of .125 inches and row spacing of .2 inches, assembly is seamless and efficient. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various industrial applications. Trust in their straight mount orientation to streamline your setup and experience enhanced connectivity like never before.