346-006-520-102

Heilind Number:EDA346-006-520-102
Manufacturer:EDAC
Manufacturer Number:346-006-520-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-520-102

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also highly functional, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability. Designed for seamless integration on PCBs, they offer a single row configuration with six positions, ideal for various applications. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing optimize signal flow. With a maximum amperage of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for both low and high-power systems. Their straight mount orientation facilitates easy installation, making them a convenient solution for your connectivity needs. Explore the full range of products in our Connectors category to discover more essential components for your projects.