346-006-520-103

Heilind Number:EDA346-006-520-103
Manufacturer:EDAC
Manufacturer Number:346-006-520-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-520-103

Detailed Description

Easily connect your PCBs with these durable Card Edge Connectors. Designed for reliability, they feature copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing. With a straight mount orientation and a .125-inch pitch, they offer seamless integration onto your boards. Operating efficiently in a temperature range of -40 to 105 °C, these connectors ensure consistent performance. The green color adds a visual cue for easy identification, while the 6 positions in a single row cater to various connectivity needs. Upgrade your setup with these high-quality connectors, perfect for a wide range of applications.