346-006-520-104

Heilind Number:EDA346-006-520-104
Manufacturer:EDAC
Manufacturer Number:346-006-520-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-520-104

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant green color and are constructed from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration, they offer seamless integration with your existing components. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Boasting six positions, these connectors are perfect for a variety of applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Trust in our high-quality connectors to streamline your electronic connections.