346-006-520-108

Heilind Number:EDA346-006-520-108
Manufacturer:EDAC
Manufacturer Number:346-006-520-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-520-108

Detailed Description

Elevate the efficiency of your PCB connections with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 6 positions, ensuring optimal performance in your electronic setups. Crafted with precision, the contact material is made of durable Copper Alloy, while the housing boasts UL 94V-0 Thermoplastic Polyester for enhanced safety. The vibrant green color not only adds a pop of visual appeal but also signifies the eco-friendly nature of our products. With a low amperage rating of 3A and a compact pitch of .125 inches, these connectors are perfect for various applications. Whether you require straight mounting orientation or need to accommodate tight spaces with a row spacing of .2 inches, our connectors offer flexibility in installation. Operating smoothly within a wide temperature range of -40 to 105°C, they guarantee reliability in diverse environments. Trust in our high-quality connectors to streamline your PCB connectivity needs effortlessly.