346-006-520-112

Heilind Number:EDA346-006-520-112
Manufacturer:EDAC
Manufacturer Number:346-006-520-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-520-112

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors offer outstanding durability and reliability with their UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material. With a single row layout featuring 6 positions at a .125-inch pitch, they ensure efficient signal transmission. The vibrant green color adds a touch of visual appeal while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions today with these top-quality Card Edge Connectors.