346-006-520-158

Heilind Number:EDA346-006-520-158
Manufacturer:EDAC
Manufacturer Number:346-006-520-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-520-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors offer a reliable amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee both durability and conductivity. With a single row layout and a pitch of .125 inches, they provide precision in positioning your components. Boasting six positions and a straight mount orientation, they offer versatility in board-to-board connections. Operable within a wide temperature range of -40 to 105 °C, these connectors are ideal for various industries. Elevate your PCB assembly with this essential component.