346-006-520-602

Heilind Number:EDA346-006-520-602
Manufacturer:EDAC
Manufacturer Number:346-006-520-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-520-602

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration into your PCB assembly. Featuring a vibrant green color and a single row layout, these connectors offer reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and conductivity. With six positions and a pitch of .125 inches, they provide ample space for your connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in the quality of our connectors to streamline your board-to-board connections effectively.