346-006-520-604

Heilind Number:EDA346-006-520-604
Manufacturer:EDAC
Manufacturer Number:346-006-520-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-520-604

Detailed Description

Enhance your circuit board connections with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with six positions, ensuring efficient and reliable signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers enhanced safety and performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. The copper alloy contact material and 3A amperage rating provide optimal conductivity, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of applications in the electronics industry. Elevate your PCB connections with our high-quality Card Edge Connectors.