346-006-520-607

Heilind Number:EDA346-006-520-607
Manufacturer:EDAC
Manufacturer Number:346-006-520-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-520-607

Detailed Description

Enhance connectivity in your electronic systems with these Card Edge Connectors, featuring a vibrant green hue for easy identification. Boasting a 3 A amperage rating, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety. With a single row design and six positions, they provide efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for various applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB setups with these essential components.