346-006-520-608

Heilind Number:EDA346-006-520-608
Manufacturer:EDAC
Manufacturer Number:346-006-520-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-520-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer a reliable 3 A current rating, ensuring optimal performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing with Copper Alloy contacts, they guarantee durability and efficient signal transmission. With a single row design and .125-inch pitch, they provide precise alignment for up to 6 positions. The straight mount orientation and .2-inch row spacing offer flexibility in assembly, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your connectivity solutions with these essential components.