346-006-520-612

Heilind Number:EDA346-006-520-612
Manufacturer:EDAC
Manufacturer Number:346-006-520-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-520-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficient power transmission, these connectors boast a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in all applications. With a single row housing configuration and a copper alloy contact material, they guarantee reliable performance. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. With six positions available, these connectors accommodate a variety of needs. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for diverse environments. Upgrade your setup with these high-quality connectors, essential for any electronics project.