346-006-520-658

Heilind Number:EDA346-006-520-658
Manufacturer:EDAC
Manufacturer Number:346-006-520-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-520-658

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a single row layout and six positions, they offer seamless compatibility for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Trust in our connectors to facilitate secure and efficient board-to-board connections in your electronic applications.