346-006-521-101

Heilind Number:EDA346-006-521-101
Manufacturer:EDAC
Manufacturer Number:346-006-521-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-521-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with a total of 6 positions, ensuring secure and reliable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee longevity and optimal conductivity. The vibrant green color adds a touch of visual appeal to your setup. With a compact pitch of .125 inches and row spacing of .2 inches, they offer efficient space utilization. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for diverse applications. Trust in their straight mount orientation for easy installation and maintenance. Elevate your electronic projects with our top-of-the-line Card Edge Connectors.