346-006-521-103

Heilind Number:EDA346-006-521-103
Manufacturer:EDAC
Manufacturer Number:346-006-521-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-521-103

Detailed Description

Enhance your PCB connectivity with these Green Card Edge Connectors. Designed for high-performance applications, they offer a reliable 3A amperage and are crafted from UL 94V-0 Thermoplastic Polyester housing material for optimal durability. With a single row and 6 positions, they provide seamless board-to-board connectivity at a pitch of .125 inches. The Copper Alloy contacts ensure efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our range of Products and elevate your PCB connections with ease.