346-006-521-104

Heilind Number:EDA346-006-521-104
Manufacturer:EDAC
Manufacturer Number:346-006-521-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-521-104

Detailed Description

Enhance your circuit connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, each connector features a single row with six positions, ensuring seamless integration on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the Copper Alloy contact material offers efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Whether you're working on a personal project or industrial application, these connectors deliver high-quality performance with their straight mount orientation. Elevate your PCB connectivity with our meticulously crafted Card Edge Connectors.