346-006-521-107

Heilind Number:EDA346-006-521-107
Manufacturer:EDAC
Manufacturer Number:346-006-521-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-521-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also offer exceptional performance. Designed for efficiency, they boast a 3 A amperage and are constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and six positions, they provide seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless and secure PCB connectivity.