346-006-521-108

Heilind Number:EDA346-006-521-108
Manufacturer:EDAC
Manufacturer Number:346-006-521-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green hue and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in any environment. With a single row layout and copper alloy contacts, they offer efficient power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment, accommodating up to 6 positions for seamless board-to-board connections. Whether for industrial or consumer applications, trust in our connectors for secure and stable operation, even in harsh conditions with an operating temperature range of -40 to 105 °C. Elevate your electronic designs with this essential component.