346-006-521-112

Heilind Number:EDA346-006-521-112
Manufacturer:EDAC
Manufacturer Number:346-006-521-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-521-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and boast a high amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance. With a single row layout and a pitch of .125 inches, they offer efficient signal transmission. The 6-position design and straight mount orientation make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.