346-006-521-158

Heilind Number:EDA346-006-521-158
Manufacturer:EDAC
Manufacturer Number:346-006-521-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-521-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors not only deliver superior performance but also add a touch of visual appeal to your designs. With a single row layout and a pitch of .125 inches, they ensure efficient and reliable connections, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. The Copper Alloy contact material, rated for 3 A, offers optimal conductivity. With six positions available, these connectors accommodate multiple connections, making them ideal for various applications. Their straight mount orientation and .2-inch row spacing facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for use in diverse environments. Upgrade your PCB setups with these high-quality Card Edge Connectors, a perfect choice for professionals in the electronics industry.