346-006-521-602

Heilind Number:EDA346-006-521-602
Manufacturer:EDAC
Manufacturer Number:346-006-521-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-521-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with six positions, allowing for seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. Copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, these connectors maintain stable operation in temperatures ranging from -40 to 105°C. Trust in our high-quality connectors to streamline your PCB assembly process.