346-006-521-603

Heilind Number:EDA346-006-521-603
Manufacturer:EDAC
Manufacturer Number:346-006-521-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-521-603

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with a total of 6 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in challenging environments. The contact material is made of Copper Alloy, guaranteeing excellent conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Choose these connectors for your projects and experience seamless board-to-board connectivity.