346-006-521-604

Heilind Number:EDA346-006-521-604
Manufacturer:EDAC
Manufacturer Number:346-006-521-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-521-604

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they offer reliable power transmission with a 3A amperage capacity. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure long-lasting performance in demanding environments. Featuring a single row layout with 6 positions, they facilitate efficient board-to-board connections with a .125 inch pitch and .2 inch row spacing. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are versatile and dependable for various applications. Trust in their quality to optimize your PCB designs for superior functionality.