346-006-521-607

Heilind Number:EDA346-006-521-607
Manufacturer:EDAC
Manufacturer Number:346-006-521-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-521-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a single row configuration, perfect for streamlined installations. With a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, they ensure reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the six available positions offer versatility in your circuit design. Whether for industrial or commercial use, these connectors guarantee secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for diverse environments. Upgrade your connectivity solutions with these Card Edge Connectors, an essential component in your electronic projects.