346-006-521-608

Heilind Number:EDA346-006-521-608
Manufacturer:EDAC
Manufacturer Number:346-006-521-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-521-608

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a sleek green design, these connectors are not just visually appealing but also offer exceptional performance. With a current rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, rest assured of their durability and efficiency. Boasting a single row with 6 positions, they provide seamless integration for your boards. The .125-inch pitch and .2-inch row spacing enable precise connections. Designed for straight mounting orientation, they guarantee a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various environments. Elevate your connectivity solutions with these essential components.