346-006-521-612

Heilind Number:EDA346-006-521-612
Manufacturer:EDAC
Manufacturer Number:346-006-521-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-521-612

Detailed Description

Enhance connectivity within your PCB setup with these versatile Card Edge Connectors. Featuring a vibrant green hue, they not only offer a pop of color but also deliver on performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With a single row design, they facilitate seamless integration into your system. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Offering 6 positions for optimal connectivity, these connectors are straight-mount oriented, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your PCB connections with these high-quality Card Edge Connectors.