346-006-521-658

Heilind Number:EDA346-006-521-658
Manufacturer:EDAC
Manufacturer Number:346-006-521-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-521-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors guarantee both reliability and aesthetics. With a 3A amperage rating, they ensure efficient power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Featuring a single row layout with 6 positions and a 0.125-inch pitch, they offer precise and secure connections. The straight mount orientation and compact design make them ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for diverse environments. Elevate your PCB assembly with these high-quality Card Edge Connectors for seamless and reliable performance.