346-006-521-678

Heilind Number:EDA346-006-521-678
Manufacturer:EDAC
Manufacturer Number:346-006-521-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-521-678

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration into PCB setups. These connectors feature a vibrant Green color and offer a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they ensure both durability and safety in operation. With a single row configuration and Copper Alloy contact material, these connectors provide efficient power and data transmission. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 6 positions cater to multiple functions. Whether for industrial or consumer electronics, their Straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility in various applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.