346-006-522-101

Heilind Number:EDA346-006-522-101
Manufacturer:EDAC
Manufacturer Number:346-006-522-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-522-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with six positions, perfect for seamless board-to-board connections. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each connector boasts a 3A amperage capacity, making it ideal for various electronic applications. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are ensured. Crafted from copper alloy, the contacts provide reliable conductivity. The straight mount orientation and wide operating temperature range of -40 to 105°C offer flexibility in installation and usage. Upgrade your connectivity solutions with these essential components.