346-006-522-102

Heilind Number:EDA346-006-522-102
Manufacturer:EDAC
Manufacturer Number:346-006-522-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 6 positions, they offer seamless integration for your electronic projects. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse environments. Trust in our connectors to streamline your board-to-board connections with ease and efficiency.