346-006-522-103

Heilind Number:EDA346-006-522-103
Manufacturer:EDAC
Manufacturer Number:346-006-522-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-522-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek Green color and durable UL 94V-0 Thermoplastic Polyester housing. Engineered for reliability, they boast a 3A amperage capacity and are meticulously crafted from Copper Alloy for optimal conductivity. With a single row layout and 6 positions, they offer precise and efficient board-to-board connections. The .125-inch pitch and .2-inch row spacing ensure a perfect fit, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various electronic applications. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.