346-006-522-104

Heilind Number:EDA346-006-522-104
Manufacturer:EDAC
Manufacturer Number:346-006-522-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-522-104

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors offer reliable power transmission with an amperage of 3 A. Crafted with precision, they feature a single row layout for efficient space utilization. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each connector boasts 6 positions, perfect for a variety of applications. With a pitch of .125 in and row spacing of .2 in, they provide optimal signal integrity. Engineered for versatility, they can be mounted straight for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors guarantee consistent performance in any environment. Upgrade your connectivity solutions with these essential components.