346-006-522-107

Heilind Number:EDA346-006-522-107
Manufacturer:EDAC
Manufacturer Number:346-006-522-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-522-107

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with six positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating environments, from -40 to 105 °C. Crafted with precision, the copper alloy contacts offer optimal conductivity, while the green color coding facilitates easy identification. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment for seamless board-to-board connections. Their straight mount orientation further simplifies installation, making them a versatile solution for your connectivity needs. Perfect for a wide range of applications, these connectors are a must-have for any electronics enthusiast or professional. Upgrade your devices with our Card Edge Connectors and experience enhanced performance and reliability.