346-006-522-108

Heilind Number:EDA346-006-522-108
Manufacturer:EDAC
Manufacturer Number:346-006-522-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-522-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and reliability, these connectors feature a single row layout with six positions, ensuring seamless insertion and secure contact. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts deliver optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of applications. Upgrade your PCB assembly process with our Card Edge Connectors, the perfect choice for efficient and robust board-to-board connections.