346-006-522-112

Heilind Number:EDA346-006-522-112
Manufacturer:EDAC
Manufacturer Number:346-006-522-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-522-112

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant Green. Designed for seamless integration, these connectors feature a single row configuration with six positions, ensuring efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer reliable performance in harsh environments. With a low pitch of .125 inches and row spacing of .2 inches, these connectors guarantee precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.