346-006-522-158

Heilind Number:EDA346-006-522-158
Manufacturer:EDAC
Manufacturer Number:346-006-522-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-522-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-522-158

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a single row with six positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers both reliability and visual appeal. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from high-quality Copper Alloy, the contact material ensures optimal conductivity. These connectors operate flawlessly in a wide temperature range from -40 to 105°C, making them suitable for diverse industrial applications. Trust in their straight mount orientation for easy installation on PCBs, providing a secure and stable connection. Upgrade your setup with these essential components, a must-have in any electronic assembly project.