346-006-522-602

Heilind Number:EDA346-006-522-602
Manufacturer:EDAC
Manufacturer Number:346-006-522-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-522-602

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your PCBs. The green color adds a touch of organization to your assembly process. Suitable for various applications, these connectors can withstand harsh environments with an operating temperature range of -40 to 105 °C. Trust in our high-quality connectors to deliver consistent power flow in your electronic setups.