346-006-522-603

Heilind Number:EDA346-006-522-603
Manufacturer:EDAC
Manufacturer Number:346-006-522-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-522-603

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for high performance, these connectors feature a single row design with six positions, offering seamless integration for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Upgrade your connection solutions with these high-quality Card Edge Connectors.