346-006-522-604

Heilind Number:EDA346-006-522-604
Manufacturer:EDAC
Manufacturer Number:346-006-522-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-522-604

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with six positions for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer optimal signal flow. Operating in a wide temperature range from -40 to 105 °C, they are suitable for various environments. The straight mount orientation facilitates easy installation, making these connectors essential components in your electronic assembly projects. Available in a sleek green color, they not only offer functionality but also add a touch of visual appeal. Upgrade your PCB connections with these high-quality Card Edge Connectors for seamless performance.