346-006-522-607

Heilind Number:EDA346-006-522-607
Manufacturer:EDAC
Manufacturer Number:346-006-522-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-522-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal signal transmission, these connectors boast a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and six positions, they offer seamless integration for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our quality products to streamline your board-to-board connections with ease.