346-006-522-612

Heilind Number:EDA346-006-522-612
Manufacturer:EDAC
Manufacturer Number:346-006-522-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-522-612

Detailed Description

Enhance the connection reliability of your PCBs with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 6 positions, ensuring optimal performance for your electronic devices. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they offer robust protection and conductivity. The green color adds a visually distinct touch, while the straight mount orientation facilitates easy installation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.