346-006-522-658

Heilind Number:EDA346-006-522-658
Manufacturer:EDAC
Manufacturer Number:346-006-522-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-522-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-522-658

Detailed Description

Enhance your PCB connections with our reliable Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors offer a seamless solution for your electronic assemblies. With a single row design and 6 positions, they ensure efficient connectivity on your circuit boards. The copper alloy contact material guarantees high conductivity, while the 3 A amperage and .125-inch pitch meet industry standards for performance. Designed for straight mount orientation, these connectors are easy to install and maintain. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our high-quality connectors to streamline your board-to-board connections with precision and ease.