346-006-522-678

Heilind Number:EDA346-006-522-678
Manufacturer:EDAC
Manufacturer Number:346-006-522-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-522-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-522-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for top performance, these connectors feature a single row layout with six positions, ensuring seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliability in even the most demanding environments. The copper alloy contact material provides excellent conductivity, while the green housing adds a touch of visual appeal. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any professional setup. Upgrade your connectivity game with this essential component.