346-006-526-101

Heilind Number:EDA346-006-526-101
Manufacturer:EDAC
Manufacturer Number:346-006-526-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-526-101

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with six positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliability in all operating conditions. The copper alloy contacts offer optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a green housing and a straight mount orientation, they not only provide a secure connection but also add a pop of color to your setup. Suitable for a wide range of applications, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for both indoor and outdoor use. Upgrade your connectivity solutions with these premium Card Edge Connectors.