346-006-526-102

Heilind Number:EDA346-006-526-102
Manufacturer:EDAC
Manufacturer Number:346-006-526-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-526-102

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer robust performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they provide durable and reliable housing for your electronic components. With a single row design and copper alloy contacts, they ensure efficient signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with six positions available for versatile usage. Mount them straight for streamlined installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for your connectivity needs. Explore our full range of products for more options in the PCB connectors category.